Parametric Equivalent

ALC70A301CF500 | |
|---|---|
DigiKey Part Number | ALC70A301CF500-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A301CF500 |
Description | CAP ALUM 300UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 670mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.91 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.11 A @ 10 kHz |
Part Status Active | Impedance 475 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 670mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70D301CF500 | KEMET | 0 | ALC70D301CF500-ND | 4,92466 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,92466 € | 1.575,89 € |
| Unit Price without VAT: | 4,92466 € |
|---|---|
| Unit Price with VAT: | 5,86035 € |


