220 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.958Ohm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70A221DC550

DigiKey Part Number
399-19609-ND
Manufacturer
Manufacturer Product Number
ALC70A221DC550
Description
CAP ALUM 220UF 20% 550V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.958Ohm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70A221DC550 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
550 V
ESR (Equivalent Series Resistance)
1.958Ohm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.49 A @ 100 Hz
Ripple Current @ High Frequency
2.33 A @ 10 kHz
Impedance
1.703 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,33000 €10,33 €
107,46000 €74,60 €
506,27780 €313,89 €
1005,90580 €590,58 €
5005,26774 €2.633,87 €
1.0005,06732 €5.067,32 €
Manufacturers Standard Package
Unit Price without VAT:10,33000 €
Unit Price with VAT:12,29270 €