Parametric Equivalent

ALC70A183EB040 | |
|---|---|
DigiKey Part Number | ALC70A183EB040-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A183EB040 |
Description | CAP ALUM 18000UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.19 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.21 A @ 10 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 51mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70D183EB040 | KEMET | 0 | ALC70D183EB040-ND | 4,03995 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 4,03995 € | 872,63 € |
| Unit Price without VAT: | 4,03995 € |
|---|---|
| Unit Price with VAT: | 4,80754 € |


