Parametric Equivalent
Parametric Equivalent

ALC40H392EP200 | |
|---|---|
DigiKey Part Number | 399-ALC40H392EP200-ND |
Manufacturer | |
Manufacturer Product Number | ALC40H392EP200 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40H392EP200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.9 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 12.31 A @ 10 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A392EP200 | KEMET | 0 | 399-ALC40A392EP200-ND | 15,01998 € | Parametric Equivalent |
| ALC40C392EP200 | KEMET | 0 | 399-ALC40C392EP200-ND | 10,13306 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 10,32918 € | 10.411,81 € |
| Unit Price without VAT: | 10,32918 € |
|---|---|
| Unit Price with VAT: | 12,29172 € |



