
ALC40G102FP500 | |
|---|---|
DigiKey Part Number | 399-ALC40G102FP500-ND |
Manufacturer | |
Manufacturer Product Number | ALC40G102FP500 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 230mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40G102FP500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.52 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 10.08 A @ 10 kHz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 230mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 14,95102 € | 15.250,04 € |
| Unit Price without VAT: | 14,95102 € |
|---|---|
| Unit Price with VAT: | 17,79171 € |

