Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALC40F471DH450 | |
|---|---|
DigiKey Part Number | 399-ALC40F471DH450-ND |
Manufacturer | |
Manufacturer Product Number | ALC40F471DH450 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 232mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40F471DH450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.82 A @ 10 kHz |
Part Status Active | Impedance 148 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 232mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A471DH450 | KEMET | 0 | 399-5681-ND | 17,32000 € | Parametric Equivalent |
| ALC40D471DH450 | KEMET | 0 | 399-ALC40D471DH450-ND | 5,78488 € | Parametric Equivalent |
| ALC80A471DG450 | KEMET | 797 | 399-ALC80A471DG450-ND | 12,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,50997 € | 5.509,97 € |
| Unit Price without VAT: | 5,50997 € |
|---|---|
| Unit Price with VAT: | 6,55686 € |




