Parametric Equivalent

ALC40F333EC025 | |
|---|---|
DigiKey Part Number | 399-ALC40F333EC025-ND |
Manufacturer | |
Manufacturer Product Number | ALC40F333EC025 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 66mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40F333EC025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.83 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.9 A @ 10 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 66mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A333EC025 | KEMET | 0 | 399-ALC40A333EC025-ND | 7,42719 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 4,71114 € | 4.748,83 € |
| Unit Price without VAT: | 4,71114 € |
|---|---|
| Unit Price with VAT: | 5,60626 € |


