Parametric Equivalent

ALC40F222CF100 | |
|---|---|
DigiKey Part Number | 399-ALC40F222CF100-ND |
Manufacturer | |
Manufacturer Product Number | ALC40F222CF100 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 123mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40F222CF100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.82 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.63 A @ 10 kHz |
Part Status Active | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 123mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A222CF100 | KEMET | 0 | 399-ALC40A222CF100-ND | 5,42530 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,63888 € | 4.075,55 € |
| Unit Price without VAT: | 3,63888 € |
|---|---|
| Unit Price with VAT: | 4,33027 € |


