ALC40F101BB400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,69405 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,68613 €
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.193Ohm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40F101BB400

DigiKey Part Number
399-ALC40F101BB400-ND
Manufacturer
Manufacturer Product Number
ALC40F101BB400
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.193Ohm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC40F101BB400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850 mA @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
2.09 A @ 10 kHz
Part Status
Active
Impedance
788 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
1.193Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC40A101BB400KEMET0399-ALC40A101BB400-ND3,69405 €Parametric Equivalent
ALC40D101BB400KEMET0399-ALC40D101BB400-ND3,68613 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0803,57840 €3.864,67 €
Unit Price without VAT:3,57840 €
Unit Price with VAT:4,25830 €