ALC40D331DF450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.150
Unit Price: 14,58000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 376
Unit Price: 14,24000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,20805 €
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 206mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40D331DF450

DigiKey Part Number
399-ALC40D331DF450-ND
Manufacturer
Manufacturer Product Number
ALC40D331DF450
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 206mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC40D331DF450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.53 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
5.14 A @ 10 kHz
Part Status
Active
Impedance
140 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
206mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC40A331DF450KEMET1.150399-5680-ND14,58000 €Parametric Equivalent
ALC80A331DF500KEMET376399-19637-ND14,24000 €Parametric Equivalent
ALC80D331DF500KEMET0ALC80D331DF500-ND6,20805 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0004,48259 €4.482,59 €
Unit Price without VAT:4,48259 €
Unit Price with VAT:5,33428 €