
ALC40D153EH063 | |
|---|---|
DigiKey Part Number | 399-ALC40D153EH063-ND |
Manufacturer | |
Manufacturer Product Number | ALC40D153EH063 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 39mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40D153EH063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 39mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.81 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.99 A @ 10 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 6,82934 € | 6.883,97 € |
| Unit Price without VAT: | 6,82934 € |
|---|---|
| Unit Price with VAT: | 8,12691 € |

