ALC40C821DF250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,93624 €
Datasheet
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40C821DF250

DigiKey Part Number
399-ALC40C821DF250-ND
Manufacturer
Manufacturer Product Number
ALC40C821DF250
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC40C821DF250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.12 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
4.66 A @ 10 kHz
Part Status
Active
Impedance
137 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
190mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC40A821DF250KEMET0399-ALC40A821DF250-ND5,93624 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0007,10967 €7.109,67 €
Unit Price without VAT:7,10967 €
Unit Price with VAT:8,46051 €