Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALC40C562EH100 | |
|---|---|
DigiKey Part Number | 399-ALC40C562EH100-ND |
Manufacturer | |
Manufacturer Product Number | ALC40C562EH100 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40C562EH100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.46 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 7.87 A @ 10 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A562EH100 | KEMET | 0 | 399-ALC40A562EH100-ND | 11,30650 € | Parametric Equivalent |
| ALC40D562EH100 | KEMET | 0 | 399-ALC40D562EH100-ND | 6,40375 € | Parametric Equivalent |
| ALC40E562EH100 | KEMET | 0 | 399-ALC40E562EH100-ND | 6,50911 € | Parametric Equivalent |
| ALC40G562EH100 | KEMET | 0 | 399-ALC40G562EH100-ND | 7,26701 € | Parametric Equivalent |
| ALC40H562EH100 | KEMET | 0 | 399-ALC40H562EH100-ND | 6,78413 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 6,50911 € | 6.561,18 € |
| Unit Price without VAT: | 6,50911 € |
|---|---|
| Unit Price with VAT: | 7,74584 € |





