Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALC40C471DF350 | |
|---|---|
DigiKey Part Number | 399-ALC40C471DF350-ND |
Manufacturer | |
Manufacturer Product Number | ALC40C471DF350 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 251mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40C471DF350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.72 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.9 A @ 10 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 251mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A471DE400 | KEMET | 433 | 399-5677-ND | 14,35000 € | Parametric Equivalent |
| ALC40A471DF350 | KEMET | 0 | 399-ALC40A471DF350-ND | 6,61276 € | Parametric Equivalent |
| ALC40A471DF400 | KEMET | 137 | 399-ALC40A471DF400-ND | 14,63000 € | Parametric Equivalent |
| ALC40C471DF400 | KEMET | 0 | 399-ALC40C471DF400-ND | 8,82161 € | Parametric Equivalent |
| ALC40D471DE400 | KEMET | 0 | 399-ALC40D471DE400-ND | 4,76066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,77240 € | 7.772,40 € |
| Unit Price without VAT: | 7,77240 € |
|---|---|
| Unit Price with VAT: | 9,24916 € |









