Parametric Equivalent

ALC40C152EP350 | |
|---|---|
DigiKey Part Number | 399-ALC40C152EP350-ND |
Manufacturer | |
Manufacturer Product Number | ALC40C152EP350 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40C152EP350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 99mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6 A @ 100 Hz | |
Ripple Current @ High Frequency | 11.47 A @ 10 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 9,37620 € | 9.451,21 € |
| Unit Price without VAT: | 9,37620 € |
|---|---|
| Unit Price with VAT: | 11,15768 € |


