Parametric Equivalent

ALC40C123EB040 | |
|---|---|
DigiKey Part Number | 399-ALC40C123EB040-ND |
Manufacturer | |
Manufacturer Product Number | ALC40C123EB040 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 88mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40C123EB040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.13 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.22 A @ 10 kHz |
Part Status Active | Impedance 79 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 88mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40E123EB040 | KEMET | 0 | 399-ALC40E123EB040-ND | 5,36347 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 5,45888 € | 5.502,55 € |
| Unit Price without VAT: | 5,45888 € |
|---|---|
| Unit Price with VAT: | 6,49607 € |


