Parametric Equivalent

ALC40C102DH250 | |
|---|---|
DigiKey Part Number | 399-ALC40C102DH250-ND |
Manufacturer | |
Manufacturer Product Number | ALC40C102DH250 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 164mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40C102DH250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.61 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.78 A @ 10 kHz |
Part Status Active | Impedance 125 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 164mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A102DH250 | KEMET | 0 | 399-ALC40A102DH250-ND | 6,77836 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,19528 € | 5.195,28 € |
| Unit Price without VAT: | 5,19528 € |
|---|---|
| Unit Price with VAT: | 6,18238 € |


