
ALC40A682CF063 | |
|---|---|
DigiKey Part Number | 399-ALC40A682CF063-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A682CF063 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 92mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A682CF063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.39 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.93 A @ 10 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 92mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 5,70157 € | 6.385,76 € |
| Unit Price without VAT: | 5,70157 € |
|---|---|
| Unit Price with VAT: | 6,78487 € |

