
ALC40A680BC500 | |
|---|---|
DigiKey Part Number | 399-ALC40A680BC500-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A680BC500 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.24Ohm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A680BC500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.81 A @ 10 kHz |
Part Status Active | Impedance 2.61 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 3.24Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 3,21045 € | 3.467,29 € |
| Unit Price without VAT: | 3,21045 € |
|---|---|
| Unit Price with VAT: | 3,82044 € |

