
Category | Voltage - Rated 400 V |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Box | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Can - Snap-In |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,16306 € | 4.995,67 € |
| Unit Price without VAT: | 4,16306 € |
|---|---|
| Unit Price with VAT: | 4,95404 € |

