
ALC40A562CB040 | |
|---|---|
DigiKey Part Number | 399-ALC40A562CB040-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A562CB040 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 171mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A562CB040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 171mOhm @ 100Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.08 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.31 A @ 10 kHz | |
Impedance | 144 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 4,11397 € | 4.607,65 € |
| Unit Price without VAT: | 4,11397 € |
|---|---|
| Unit Price with VAT: | 4,89562 € |

