New at DigiKey
Image for ALC40A393DD016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40A393DD016

DigiKey Part Number
399-ALC40A393DD016-ND
Manufacturer
Manufacturer Product Number
ALC40A393DD016
Description
39000U 6VV
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
39 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
Height - Seated (Max)
1.654" (42.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0005,65538 €5.655,38 €
Unit Price without VAT:5,65538 €
Unit Price with VAT:6,72990 €