
ALC40A333DC016 | |
|---|---|
DigiKey Part Number | 399-ALC40A333DC016-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A333DC016 |
Description | 33000U 6VV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 8000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,94033 € | 4.940,33 € |
| Unit Price without VAT: | 4,94033 € |
|---|---|
| Unit Price with VAT: | 5,87899 € |

