
Category | Voltage - Rated 40 V |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Box | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Can - Snap-In |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,65170 € | 4.382,04 € |
| Unit Price without VAT: | 3,65170 € |
|---|---|
| Unit Price with VAT: | 4,34552 € |

