Parametric Equivalent

ALC40A331EG450 | |
|---|---|
DigiKey Part Number | 399-ALC40A331EG450-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A331EG450 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A331EG450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.14 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 7.29 A @ 10 kHz |
Part Status Active | Impedance 204 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40C331EG450 | KEMET | 0 | 399-ALC40C331EG450-ND | 5,49020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 8,64211 € | 8.711,25 € |
| Unit Price without VAT: | 8,64211 € |
|---|---|
| Unit Price with VAT: | 10,28411 € |


