
ALC40A331CF400 | |
|---|---|
DigiKey Part Number | 399-5676-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A331CF400 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 383mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A331CF400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.02 A @ 10 kHz |
Part Status Active | Impedance 258 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 383mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 € | 11,81 € |
| 10 | 8,60100 € | 86,01 € |
| 50 | 7,27760 € | 363,88 € |
| 160 | 6,61994 € | 1.059,19 € |
| 640 | 6,06227 € | 3.879,85 € |
| 1.120 | 5,89486 € | 6.602,24 € |
| Unit Price without VAT: | 11,81000 € |
|---|---|
| Unit Price with VAT: | 14,05390 € |

