
ALC40A271ED500 | |
|---|---|
DigiKey Part Number | 399-ALC40A271ED500-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A271ED500 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 830mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A271ED500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.32 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.66 A @ 10 kHz |
Part Status Active | Impedance 670 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 830mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 6,97188 € | 7.027,66 € |
| Unit Price without VAT: | 6,97188 € |
|---|---|
| Unit Price with VAT: | 8,29654 € |

