
ALC40A222DC100 | |
|---|---|
DigiKey Part Number | 399-ALC40A222DC100-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A222DC100 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 177mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A222DC100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.67 A @ 10 kHz |
Part Status Active | Impedance 142 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 177mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,59114 € | 5.591,14 € |
| Unit Price without VAT: | 5,59114 € |
|---|---|
| Unit Price with VAT: | 6,65346 € |

