220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.02Ohm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40A221EC500

DigiKey Part Number
399-ALC40A221EC500-ND
Manufacturer
Manufacturer Product Number
ALC40A221EC500
Description
CAP ALUM 220UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.02Ohm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC40A221EC500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
1.02Ohm @ 100Hz
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.03 A @ 100 Hz
Ripple Current @ High Frequency
4.09 A @ 10 kHz
Impedance
820 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.236
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,85000 €9,85 €
107,09700 €70,97 €
725,76486 €415,07 €
1445,44069 €783,46 €
5044,98796 €2.513,93 €
1.0084,79572 €4.834,09 €
Manufacturers Standard Package
Unit Price without VAT:9,85000 €
Unit Price with VAT:11,72150 €