
ALC40A181CF500 | |
|---|---|
DigiKey Part Number | 399-ALC40A181CF500-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A181CF500 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.23Ohm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A181CF500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.67 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.34 A @ 10 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 1.23Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 4,12415 € | 4.619,05 € |
| Unit Price without VAT: | 4,12415 € |
|---|---|
| Unit Price with VAT: | 4,90774 € |

