Parametric Equivalent

ALC40A151CB400 | |
|---|---|
DigiKey Part Number | 399-ALC40A151CB400-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A151CB400 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 835mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A151CB400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.46 A @ 10 kHz |
Part Status Active | Impedance 562 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 835mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40D151CB400 | KEMET | 0 | 399-ALC40D151CB400-ND | 3,49667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 4,07248 € | 4.561,18 € |
| Unit Price without VAT: | 4,07248 € |
|---|---|
| Unit Price with VAT: | 4,84625 € |


