1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 238mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40A102BC100

DigiKey Part Number
399-ALC40A102BC100-ND
Manufacturer
Manufacturer Product Number
ALC40A102BC100
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 238mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC40A102BC100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
238mOhm @ 100Hz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.65 A @ 100 Hz
Ripple Current @ High Frequency
2.16 A @ 10 kHz
Impedance
177 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0803,86552 €4.174,76 €
Unit Price without VAT:3,86552 €
Unit Price with VAT:4,59997 €