New Product
10 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC10S1103DH

DigiKey Part Number
399-ALC10S1103DH-ND
Manufacturer
Manufacturer Product Number
ALC10S1103DH
Description
CAP ALUM 10000UF 63V SNAP TH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,30000 €9,30 €
106,67400 €66,74 €
505,59260 €279,63 €
1005,25240 €525,24 €
5004,66834 €2.334,17 €
1.0004,48488 €4.484,88 €
Manufacturers Standard Package
Unit Price without VAT:9,30000 €
Unit Price with VAT:11,06700 €