Parametric Equivalent

ALC10G472EE100 | |
|---|---|
DigiKey Part Number | 399-ALC10G472EE100-ND |
Manufacturer | |
Manufacturer Product Number | ALC10G472EE100 |
Description | 4700PF 100V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 70mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.6 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.83 A @ 10 kHz |
Part Status Active | Impedance 61 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 70mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 5 Lead |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10H472EE100 | KEMET | 0 | 399-ALC10H472EE100-ND | 5,38409 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 5,24916 € | 5.291,15 € |
| Unit Price without VAT: | 5,24916 € |
|---|---|
| Unit Price with VAT: | 6,24650 € |


