
ALC10G332KP350 | |
|---|---|
DigiKey Part Number | ALC10G332KP350-ND |
Manufacturer | |
Manufacturer Product Number | ALC10G332KP350 |
Description | CAP ALUM 3300UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 54mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10G332KP350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 54mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.54 A @ 100 Hz | |
Ripple Current @ High Frequency | 11.57 A @ 10 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 27,87612 € | 28.099,13 € |
| Unit Price without VAT: | 27,87612 € |
|---|---|
| Unit Price with VAT: | 33,17258 € |

