
ALC10G182FP450 | |
|---|---|
DigiKey Part Number | 399-ALC10G182FP450-ND |
Manufacturer | |
Manufacturer Product Number | ALC10G182FP450 |
Description | 1800UFVV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 82mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 82mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.27 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.87 A @ 10 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 24,35826 € | 24.845,43 € |
| Unit Price without VAT: | 24,35826 € |
|---|---|
| Unit Price with VAT: | 28,98633 € |

