
ALC10G152KP550 | |
|---|---|
DigiKey Part Number | 399-ALC10G152KP550-ND |
Manufacturer | |
Manufacturer Product Number | ALC10G152KP550 |
Description | 1500PF 550V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 242mOhm @ 120Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.5 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 9.63 A @ 10 kHz |
Part Status Active | Impedance 212 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 242mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 5 Lead |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 40,76515 € | 41.091,27 € |
| Unit Price without VAT: | 40,76515 € |
|---|---|
| Unit Price with VAT: | 48,51053 € |

