
ALC10F680BC550 | |
|---|---|
DigiKey Part Number | 399-ALC10F680BC550-ND |
Manufacturer | |
Manufacturer Product Number | ALC10F680BC550 |
Description | 68.0PF 550V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 770 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.29 A @ 10 kHz | |
Impedance | 4.388 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 5,96458 € | 6.441,75 € |
| Unit Price without VAT: | 5,96458 € |
|---|---|
| Unit Price with VAT: | 7,09785 € |

