
ALC10F271DF500 | |
|---|---|
DigiKey Part Number | 399-ALC10F271DF500-ND |
Manufacturer | |
Manufacturer Product Number | ALC10F271DF500 |
Description | 270UF VV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 505mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.34 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.97 A @ 10 kHz |
Part Status Active | Impedance 362 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 505mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,22318 € | 4.223,18 € |
| Unit Price without VAT: | 4,22318 € |
|---|---|
| Unit Price with VAT: | 5,02558 € |

