
ALC10F183DF040 | |
|---|---|
DigiKey Part Number | 399-ALC10F183DF040-ND |
Manufacturer | |
Manufacturer Product Number | ALC10F183DF040 |
Description | .018UF 40.0V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 55mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.23 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.69 A @ 10 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,09004 € | 4.090,04 € |
| Unit Price without VAT: | 4,09004 € |
|---|---|
| Unit Price with VAT: | 4,86715 € |

