
ALC10F123CF040 | |
|---|---|
DigiKey Part Number | 399-ALC10F123CF040-ND |
Manufacturer | |
Manufacturer Product Number | ALC10F123CF040 |
Description | .012UF 40.0V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 59mOhm @ 120Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.59 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.99 A @ 10 kHz |
Part Status Active | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 59mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,61875 € | 4.053,00 € |
| Unit Price without VAT: | 3,61875 € |
|---|---|
| Unit Price with VAT: | 4,30631 € |

