
ALC10F103DF063 | |
|---|---|
DigiKey Part Number | 399-ALC10F103DF063-ND |
Manufacturer | |
Manufacturer Product Number | ALC10F103DF063 |
Description | 10000U 3VV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 64mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.85 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.4 A @ 10 kHz |
Part Status Active | Impedance 51 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 64mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,42928 € | 4.429,28 € |
| Unit Price without VAT: | 4,42928 € |
|---|---|
| Unit Price with VAT: | 5,27084 € |

