Parametric Equivalent

ALC10E223ED040 | |
|---|---|
DigiKey Part Number | 399-ALC10E223ED040-ND |
Manufacturer | |
Manufacturer Product Number | ALC10E223ED040 |
Description | .022UF 40.0V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 62mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.81 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.92 A @ 10 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 62mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10C223ED040 | KEMET | 0 | 399-ALC10C223ED040-ND | 6,65486 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 6,65486 € | 6.708,10 € |
| Unit Price without VAT: | 6,65486 € |
|---|---|
| Unit Price with VAT: | 7,91928 € |


