Parametric Equivalent

ALC10D680BC550 | |
|---|---|
DigiKey Part Number | 399-ALC10D680BC550-ND |
Manufacturer | |
Manufacturer Product Number | ALC10D680BC550 |
Description | 68.0PF 550V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5.038Ohm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.29 A @ 10 kHz |
Part Status Active | Impedance 4.388 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 5.038Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10A680BC550 | KEMET | 0 | 399-ALC10A680BC550-ND | 5,89042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 5,89042 € | 6.361,65 € |
| Unit Price without VAT: | 5,89042 € |
|---|---|
| Unit Price with VAT: | 7,00960 € |


