Parametric Equivalent
Parametric Equivalent

ALC10D471DF450 | |
|---|---|
DigiKey Part Number | 399-ALC10D471DF450-ND |
Manufacturer | |
Manufacturer Product Number | ALC10D471DF450 |
Description | 470UFV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 252mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.43 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.03 A @ 10 kHz |
Part Status Active | Impedance 155 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 252mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH506YDG3470M2 | KEMET | 0 | 399-PEH506YDG3470M2-ND | 7,43636 € | Parametric Equivalent |
| 477LBB450M2EG | CORNELL DUBILIER KNOWLES | 0 | 477LBB450M2EG-ND | 6,97206 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,89023 € | 4.890,23 € |
| Unit Price without VAT: | 4,89023 € |
|---|---|
| Unit Price with VAT: | 5,81937 € |



