
ALC10D332CB063 | |
|---|---|
DigiKey Part Number | 399-ALC10D332CB063-ND |
Manufacturer | |
Manufacturer Product Number | ALC10D332CB063 |
Description | 3300PF 63.0V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 112mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.77 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.08 A @ 10 kHz |
Part Status Active | Impedance 88 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 112mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,52067 € | 3.520,67 € |
| Unit Price without VAT: | 3,52067 € |
|---|---|
| Unit Price with VAT: | 4,18960 € |

