
ALC10D182CC100 | |
|---|---|
DigiKey Part Number | 399-ALC10D182CC100-ND |
Manufacturer | |
Manufacturer Product Number | ALC10D182CC100 |
Description | 1800PF 100V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 137mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.64 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.23 A @ 10 kHz |
Part Status Active | Impedance 103 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 137mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,83063 € | 4.290,31 € |
| Unit Price without VAT: | 3,83063 € |
|---|---|
| Unit Price with VAT: | 4,55845 € |

