
ALC10C821DL400 | |
|---|---|
DigiKey Part Number | 399-ALC10C821DL400-ND |
Manufacturer | |
Manufacturer Product Number | ALC10C821DL400 |
Description | 820UF VV |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.7 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 6.09 A @ 10 kHz |
Part Status Active | Impedance 127 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.228" (82.00mm) |
Lifetime @ Temp. 15000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,95069 € | 5.950,69 € |
| Unit Price without VAT: | 5,95069 € |
|---|---|
| Unit Price with VAT: | 7,08132 € |

