
ALC10C472DF100 | |
|---|---|
DigiKey Part Number | 399-ALC10C472DF100-ND |
Manufacturer | |
Manufacturer Product Number | ALC10C472DF100 |
Description | 4700UFV 2V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 55mOhm @ 120Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 55mOhm @ 120Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.23 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.4 A @ 10 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,04188 € | 5.041,88 € |
| Unit Price without VAT: | 5,04188 € |
|---|---|
| Unit Price with VAT: | 5,99984 € |

