
ALC10C331EC400 | |
|---|---|
DigiKey Part Number | 399-ALC10C331EC400-ND |
Manufacturer | |
Manufacturer Product Number | ALC10C331EC400 |
Description | 330UF VV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 378mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 378mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.29 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.21 A @ 10 kHz | |
Impedance | 252 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 4,16078 € | 4.194,07 € |
| Unit Price without VAT: | 4,16078 € |
|---|---|
| Unit Price with VAT: | 4,95133 € |

